




M22-6360542 | |
|---|---|
DigiKey Part Number | 952-1926-ND |
Manufacturer | |
Manufacturer Product Number | M22-6360542 |
Description | CONN RCPT 10POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | M22-6360542 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.079" (2.00mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Mated Stacking Heights 3.6mm, 4.35mm, 4.6mm |
Number of Positions | Features Board Guide |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch - Mating | Applications General Purpose, Industrial, Telecommunications |
Number of Rows 2 | Insulation Material Polyamide (PA9T), Nylon 9T |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLT-105-02-G-D | Samtec Inc. | 0 | CLT-105-02-G-D-ND | ¥18.26375 | Similar |
| CLT-105-02-L-D | Samtec Inc. | 44 | CLT-105-02-L-D-ND | ¥16.62000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.98000 | ¥24.98 |
| 57 | ¥18.76561 | ¥1,069.64 |
| 114 | ¥17.86904 | ¥2,037.07 |
| 513 | ¥16.06975 | ¥8,243.78 |
| 1,026 | ¥15.30296 | ¥15,700.84 |
| 5,016 | ¥13.68342 | ¥68,636.03 |











