10 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold
Harwin’s Company Overview

M20-7810545R

DigiKey Part Number
952-M20-7810545RTR-ND - Tape & Reel (TR)
952-M20-7810545RCT-ND - Cut Tape (CT)
952-M20-7810545RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M20-7810545R
Description
CONN RCPT 10POS 0.1 GOLD SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
M20-7810545R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
0.59µin (0.015µm)
Series
Insulation Color
Black
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Height
0.140" (3.56mm)
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female Socket
Contact Finish - Post
Gold
Style
Board to Board
Features
Board Guide
Number of Positions
Current Rating (Amps)
3A
Number of Positions Loaded
All
Applications
General Purpose
Pitch - Mating
Insulation Material
Polyamide (PA9T), Nylon 9T, Glass Filled
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Phosphor Bronze
Mounting Type
Surface Mount
Contact Finish Thickness - Post
5.90µin (0.150µm)
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,039
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.96000¥15.96
10¥13.54600¥135.46
100¥11.50850¥1,150.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥9.93744¥7,949.95
1,600¥9.46326¥15,141.22
2,400¥9.19651¥22,071.62
4,000¥8.87116¥35,484.64
5,600¥8.66328¥48,514.37
8,000¥8.44821¥67,585.68
Manufacturers Standard Package