



M22-3020800 | |
|---|---|
DigiKey Part Number | 952-3341-ND |
Manufacturer | |
Manufacturer Product Number | M22-3020800 |
Description | CONN RCPT HSG 16POS 2.00MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M22-3020800 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.079" (2.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.35000 | ¥8.35 |
| 10 | ¥7.06300 | ¥70.63 |
| 25 | ¥6.62280 | ¥165.57 |
| 50 | ¥6.30500 | ¥315.25 |
| 100 | ¥6.00400 | ¥600.40 |
| 250 | ¥5.62724 | ¥1,406.81 |
| 500 | ¥5.35846 | ¥2,679.23 |
| 1,000 | ¥5.10267 | ¥5,102.67 |
| 3,000 | ¥4.72206 | ¥14,166.18 |









