



M22-3011200 | |
|---|---|
DigiKey Part Number | 952-3339-ND |
Manufacturer | |
Manufacturer Product Number | M22-3011200 |
Description | CONN RCPT HSG 12POS 2.00MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M22-3011200 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Thermoplastic |
Connector Type | Operating Temperature -25°C ~ 85°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.78000 | ¥6.78 |
| 10 | ¥5.74800 | ¥57.48 |
| 25 | ¥5.38880 | ¥134.72 |
| 50 | ¥5.13240 | ¥256.62 |
| 100 | ¥4.88670 | ¥488.67 |
| 250 | ¥4.58024 | ¥1,145.06 |
| 500 | ¥4.36160 | ¥2,180.80 |
| 1,000 | ¥4.15327 | ¥4,153.27 |
| 3,000 | ¥3.84345 | ¥11,530.35 |






