


M20-9971046 | |
|---|---|
DigiKey Part Number | 952-2327-ND |
Manufacturer | |
Manufacturer Product Number | M20-9971046 |
Description | CONN HEADER VERT 20POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-9971046 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.335" (8.51mm) |
Series | Contact Length - Post 0.116" (2.95mm) |
Packaging Bulk | Overall Contact Length 0.551" (14.00mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA6T), Nylon 6T |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.68000 | ¥8.68 |
| 10 | ¥7.36000 | ¥73.60 |
| 300 | ¥5.78707 | ¥1,736.12 |
| 600 | ¥5.51057 | ¥3,306.34 |
| 1,200 | ¥5.24752 | ¥6,297.02 |
| 5,100 | ¥4.73834 | ¥24,165.53 |
| 10,200 | ¥4.51236 | ¥46,026.07 |













