


M20-9970246 | |
|---|---|
DigiKey Part Number | M20-9970246-ND |
Manufacturer | |
Manufacturer Product Number | M20-9970246 |
Description | CONN HEADER VERT 4POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-9970246 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.335" (8.51mm) |
Series | Contact Length - Post 0.116" (2.95mm) |
Packaging Bulk | Overall Contact Length 0.551" (14.00mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA6T), Nylon 6T |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HTSW-102-15-S-D-LL | Samtec Inc. | 0 | HTSW-102-15-S-D-LL-ND | ¥9.22000 | Similar |
| MTSW-102-09-G-D-510 | Samtec Inc. | 0 | MTSW-102-09-G-D-510-ND | ¥4.05000 | Similar |
| TSW-102-15-F-D | Samtec Inc. | 10 | TSW-102-15-F-D-ND | ¥3.97000 | Similar |
| TSW-102-15-L-D | Samtec Inc. | 386 | TSW-102-15-L-D-ND | ¥4.63000 | Similar |
| TSW-102-15-S-D | Samtec Inc. | 890 | TSW-102-15-S-D-ND | ¥5.54000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥2.57200 | ¥25.72 |
| 100 | ¥2.18330 | ¥218.33 |
| 500 | ¥1.94824 | ¥974.12 |
| 1,000 | ¥1.85513 | ¥1,855.13 |
| 5,000 | ¥1.65584 | ¥8,279.20 |
| 10,000 | ¥1.57681 | ¥15,768.10 |






