


M20-7880246 | |
|---|---|
DigiKey Part Number | 952-2835-ND |
Manufacturer | |
Manufacturer Product Number | M20-7880246 |
Description | CONN RCPT 4POS 0.1 TIN PCB R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | M20-7880246 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.232" (5.90mm) |
Part Status Active | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 1000V |
Pitch - Mating | Applications General Purpose, Industrial, Telecommunications |
Number of Rows 2 | Insulation Material Polyamide (PA6T), Nylon 6T |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Through Hole, Right Angle | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.84000 | ¥9.84 |
| 10 | ¥8.37800 | ¥83.78 |
| 109 | ¥7.07275 | ¥770.93 |
| 545 | ¥6.31266 | ¥3,440.40 |
| 1,090 | ¥6.01130 | ¥6,552.32 |
| 5,014 | ¥5.39790 | ¥27,065.07 |
| 10,028 | ¥5.14049 | ¥51,548.83 |




