Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



M20-9770242 | |
|---|---|
DigiKey Part Number | M20-9770242-ND |
Manufacturer | |
Manufacturer Product Number | M20-9770242 |
Description | CONN HEADER VERT 2POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-9770242 Models |
Category | Contact Length - Mating 0.228" (5.80mm) |
Mfr | Contact Length - Post 0.122" (3.10mm) |
Series | Overall Contact Length 0.452" (11.48mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Mated Stacking Heights 10.04mm, 10.64mm, 11.04mm, 16.54mm |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-146281-2 | TE Connectivity AMP Connectors | 16,228 | A121481-ND | ¥3.72000 | Direct |
| 0878910206 | Molex | 4,446 | WM17676-ND | ¥1.74000 | Similar |
| 1-87215-0 | TE Connectivity AMP Connectors | 0 | A26564-ND | ¥14.56000 | Similar |
| 350-10-102-01-666101 | Preci-Dip | 0 | 350-10-102-01-666101-ND | ¥4.25251 | Similar |
| 350-80-102-01-666101 | Preci-Dip | 0 | 350-80-102-01-666101-ND | ¥2.12208 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| 10 | ¥1.10800 | ¥11.08 |
| 100 | ¥0.94110 | ¥94.11 |
| 500 | ¥0.83990 | ¥419.95 |
| 1,000 | ¥0.79971 | ¥799.71 |
| 5,000 | ¥0.71378 | ¥3,568.90 |
| 10,000 | ¥0.67970 | ¥6,797.00 |













