Terminal Turret Connector Single End 0.094" (2.39mm) Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Turret Connector Single End 0.094" (2.39mm) Tin
Harwin’s Company Overview

H9001-01

DigiKey Part Number
952-1450-ND
Manufacturer
Manufacturer Product Number
H9001-01
Description
TERM TURRET SINGLE L=2.39MM TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Turret Connector Single End 0.094" (2.39mm) Tin
Datasheet
 Datasheet
EDA/CAD Models
H9001-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Swage
Manufacturer
Harwin Inc.
Flange Diameter
0.062" (1.57mm)
Packaging
Bulk
Diameter - Turret Head
0.040" (1.02mm)
Part Status
Active
Staking Side ID
0.028" (0.71mm)
Terminal Type
Single End
Mounting Hole Diameter
0.049" ~ 0.052" (1.24mm ~ 1.32mm)
Number of Turrets
Single
Board Thickness
0.063" (1.60mm)
Length - Above Board
0.094" (2.39mm)
Contact Material
Brass Alloy
Length - Below Flange
0.082" ~ 0.084" (2.08mm ~ 2.13mm)
Contact Finish
Tin
Length - Overall
0.176" (4.47mm)
Insulation
Non-Insulated
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,435
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.81000¥2.81
10¥2.36500¥23.65
25¥2.21320¥55.33
50¥2.10720¥105.36
100¥2.00710¥200.71
250¥1.88092¥470.23
500¥1.79112¥895.56
1,000¥1.70544¥1,705.44
3,000¥1.57816¥4,734.48
Manufacturers Standard Package