


H2121-01 | |
|---|---|
DigiKey Part Number | 952-1440-ND |
Manufacturer | |
Manufacturer Product Number | H2121-01 |
Description | TERM TURRET SINGLE L=5.15MM TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.203" (5.15mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | H2121-01 Models |
Category | Termination Swage |
Manufacturer Harwin Inc. | Flange Diameter 0.125" (3.18mm) |
Packaging Bulk | Diameter - Turret Head 0.094" (2.39mm) |
Part Status Active | Staking Side OD 0.039" (0.99mm) |
Terminal Type Single End | Mounting Hole Diameter 0.066" ~ 0.068" (1.68mm ~ 1.72mm) |
Number of Turrets Double | Board Thickness 0.063" (1.60mm) |
Length - Above Board 0.203" (5.15mm) | Contact Material Brass Alloy |
Length - Below Flange 0.094" ~ 0.099" (2.39mm ~ 2.51mm) | Contact Finish Tin |
Length - Overall 0.297" (7.54mm) | Insulation Non-Insulated |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 10 | ¥2.91900 | ¥29.19 |
| 25 | ¥2.73560 | ¥68.39 |
| 50 | ¥2.60680 | ¥130.34 |
| 100 | ¥2.48100 | ¥248.10 |
| 250 | ¥2.32552 | ¥581.38 |
| 500 | ¥2.21438 | ¥1,107.19 |
| 1,000 | ¥2.10860 | ¥2,108.60 |
| 3,000 | ¥1.95125 | ¥5,853.75 |





