G125-MH22005L3P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Harwin Inc.
In Stock: 0
Unit Price: ¥12.73906
Datasheet
Connector Header Through Hole, Right Angle 20 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 20 position 0.049" (1.25mm)
Harwin’s Company Overview

G125-MH22005L3P

DigiKey Part Number
G125-MH22005L3P-ND
Manufacturer
Manufacturer Product Number
G125-MH22005L3P
Description
CONN HDR R/A 20POS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 20 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
G125-MH22005L3P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Latch Holder
Series
Contact Length - Post
0.185" (4.70mm)
Packaging
Strip
Insulation Height
0.218" (5.55mm)
Part Status
Active
Contact Shape
Circular
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish - Post
Gold
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Polyamide (PA4T), Nylon 4T
Number of Rows
2
Operating Temperature
-65°C ~ 150°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Green
Style
Current Rating (Amps)
2A
Shrouding
Shrouded - 4 Wall
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
G125-MH22005L6PHarwin Inc.0G125-MH22005L6P-ND¥12.73906Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥78.35838¥78,358.38