




C90-3106F10SL-4P | |
|---|---|
DigiKey Part Number | 952-1640-ND |
Manufacturer | |
Manufacturer Product Number | C90-3106F10SL-4P |
Description | CONN PLUG MALE 2P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Silver |
Mfr | Color Black |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bag | Features Backshell, Cable Clamp, Coupling Nut |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 13A |
Number of Positions 2 (Power) | Voltage Rating 500VAC, 700VDC |
Shell Size - Insert 10SL-4 | Cable Opening 0.281" (7.14mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Aluminum Alloy, Black Zinc Cobalt |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Synthetic Rubber |
Primary Material Metal | Applications Automotive, Industrial |
Shell Material Aluminum Alloy | Base Product Number |
Shell Finish Black Zinc Cobalt Alloy |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥207.83000 | ¥207.83 |
| 10 | ¥176.60600 | ¥1,766.06 |
| 25 | ¥165.54880 | ¥4,138.72 |
| 50 | ¥157.64920 | ¥7,882.46 |
| 100 | ¥150.12860 | ¥15,012.86 |
| 250 | ¥140.73980 | ¥35,184.95 |
| 500 | ¥134.03100 | ¥67,015.50 |











