




C90-3102R10SL-4S | |
|---|---|
DigiKey Part Number | 952-1633-ND |
Manufacturer | |
Manufacturer Product Number | C90-3102R10SL-4S |
Description | CONN RCPT FMALE 2P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Black Zinc Cobalt Alloy |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 2 (Power) | Current Rating (Amps) 13A |
Shell Size - Insert 10SL-4 | Voltage Rating 500VAC, 700VDC |
Mounting Type Panel Mount | Cable Opening 0.620" (15.75mm) |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Synthetic Rubber |
Orientation Keyed | Applications Automotive, Industrial |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥107.18000 | ¥107.18 |
| 10 | ¥91.06100 | ¥910.61 |
| 25 | ¥85.35280 | ¥2,133.82 |
| 50 | ¥81.27760 | ¥4,063.88 |
| 100 | ¥77.39970 | ¥7,739.97 |
| 250 | ¥72.55632 | ¥18,139.08 |
| 500 | ¥69.09648 | ¥34,548.24 |
| 1,000 | ¥65.80304 | ¥65,803.04 |







