
39509030020 | |
|---|---|
DigiKey Part Number | 1195-7211-ND |
Manufacturer | |
Manufacturer Product Number | 39509030020 |
Description | CABLE ASSY DB09 SHLD BEIGE 2M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Beige, Individual (Round) 6.56' (2.00m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB9 |
Manufacturer HARTING | Number of Positions 9 |
Packaging Bulk | Length 6.56' (2.00m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Beige, Individual (Round) |
2nd Connector Plug, Male Pins | Usage Patch |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥679.21000 | ¥679.21 |
| 10 | ¥577.35300 | ¥5,773.53 |
| 25 | ¥541.23160 | ¥13,530.79 |
| 50 | ¥515.42580 | ¥25,771.29 |
| 100 | ¥490.85820 | ¥49,085.82 |






