Network Switch - Unmanaged 16 Ports
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Network Switch - Unmanaged 16 Ports
HARTING Ha VIS eCon Switches
HARTING Industrial Ethernet Switches

24034160010

DigiKey Part Number
1195-5679-ND
Manufacturer
Manufacturer Product Number
24034160010
Description
NETWORK SWITCH-UNMANAGED 16 PORT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 16 Ports
Datasheet
 Datasheet
EDA/CAD Models
24034160010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Copper Ports
16
Manufacturer
HARTING
Copper Type
10/100/1000
Packaging
Bulk
Connector Type
RJ45
Part Status
Active
Voltage - Input
9 ~ 60VDC
Type
Switch - Unmanaged
Mounting Type
DIN Rail
Configuration
Fixed
Operating Temperature
-40°C ~ 70°C
Number of Ports
16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6,762.79000¥6,762.79
Manufacturers Standard Package