


21410000001 | |
|---|---|
DigiKey Part Number | 21410000001-ND |
Manufacturer | |
Manufacturer Product Number | 21410000001 |
Description | CONN COVER M12 BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) M12 Black |
Datasheet | Datasheet |
EDA/CAD Models | 21410000001 Models |
Category | For Use With/Related Products M12 Connector with Male Insert |
Manufacturer HARTING | Shell Size - Insert M12 |
Series | Material Thermoplastic |
Packaging Bulk | Features Contains Strap with Ring |
Part Status Active | Color Black |
Accessory Type Cap (Cover) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥76.82000 | ¥76.82 |
| 10 | ¥65.25700 | ¥652.57 |
| 30 | ¥60.38400 | ¥1,811.52 |
| 50 | ¥58.24360 | ¥2,912.18 |
| 100 | ¥55.46380 | ¥5,546.38 |
| 250 | ¥51.99276 | ¥12,998.19 |
| 500 | ¥49.51282 | ¥24,756.41 |
| 1,000 | ¥47.15187 | ¥47,151.87 |








