
CAP-WBDMQPC1 | |
|---|---|
DigiKey Part Number | 1754-CAP-WBDMQPC1-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WBDMQPC1 |
Description | M SERIES, ACCESSORY, WATERPROOF |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) M12 Black |
Datasheet | Datasheet |
Category | For Use With/Related Products Circular Connectors |
Manufacturer Amphenol LTW | Shell Size - Insert M12 |
Series | Material Rubber |
Packaging Bag | Features Contains Strap with Ring, Waterproof |
Part Status Active | Color Black |
Accessory Type Cap (Cover) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.21000 | ¥6.21 |
| 10 | ¥5.30100 | ¥53.01 |
| 25 | ¥4.96520 | ¥124.13 |
| 50 | ¥4.72920 | ¥236.46 |
| 100 | ¥4.50260 | ¥450.26 |
| 250 | ¥4.22040 | ¥1,055.10 |
| 500 | ¥4.01866 | ¥2,009.33 |
| 1,000 | ¥3.82672 | ¥3,826.72 |
| 2,500 | ¥3.58706 | ¥8,967.65 |







