Circular Cable Assembly Shielded 4.92' (1.50m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21349200405015

DigiKey Part Number
1195-3877-ND
Manufacturer
Manufacturer Product Number
21349200405015
Description
CIRC CBL 4POS RCPT TO WIRE 4.92'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 4.92' (1.50m)
Datasheet
 Datasheet
EDA/CAD Models
21349200405015 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
HARTING
2nd Connector Type
Wire Leads
Packaging
Bag
Length
4.92' (1.50m)
Part Status
Active
Assembly Configuration
Standard
1st Connector Type
Receptacle
Cable Type
Round
1st Connector Gender
Male Pins
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Number of Positions
4
Color
Green
1st Connector Number of Positions Loaded
All
Shielding
Shielded
1st Connector Shell Size - Insert
M12
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
1st Connector Orientation
D
Usage
Cat5, Industrial Environments
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥325.03600¥3,250.36
Alternate Length
CIRC CBL 4POS RCPT TO WIRE 1.64'
In-Stock: 6
Unit Price: ¥334.19000
CIRC CBL 4POS RCPT TO WIRE 3.28'
In-Stock: 9
Unit Price: ¥359.91000
CIRC CBL 4POS RCPT TO WIRE 6.56'
In-Stock: 11
Unit Price: ¥407.63000
CIRC CBL 4POS RCPT TO WIRE 16.4'
In-Stock: 3
Unit Price: ¥562.19000
CIRC CBL 4POS RCPT TO WIRE 24.6'
In-Stock: 0
Unit Price: ¥678.72000