


Category | 2nd Connector Number of Positions 12 |
Manufacturer HARTING | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 3.28' (1.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 12 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert M12 | Color Gray |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥405.23000 | ¥405.23 |
| 10 | ¥344.42900 | ¥3,444.29 |
| 25 | ¥322.87040 | ¥8,071.76 |
| 50 | ¥307.47180 | ¥15,373.59 |
| 100 | ¥292.81080 | ¥29,281.08 |
| 250 | ¥274.50600 | ¥68,626.50 |













