Circular Cable Assembly Shielded 4.92' (1.50m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Shielded 4.92' (1.50m)
M8/M12 Industrial Circular Electrical Connectors

21330101850015

DigiKey Part Number
21330101850015-ND
Manufacturer
Manufacturer Product Number
21330101850015
Description
CIRC CBL 8POS RCPT TO RCPT 4.92'
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 4.92' (1.50m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
2nd Connector Number of Positions
8
Manufacturer
HARTING
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Shell Size - Insert
M12
Packaging
Bulk
2nd Connector Orientation
X
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Receptacle
Length
4.92' (1.50m)
1st Connector Gender
Male Pins
Assembly Configuration
Standard
1st Connector Number of Positions
8
Cable Type
Round
1st Connector Number of Positions Loaded
All
Cable Material
Polyurethane (PUR)
1st Connector Shell Size - Insert
M12
Color
Yellow
1st Connector Orientation
X
Shielding
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
2nd Connector Type
Receptacle
Usage
Cat6a, Industrial Environments
2nd Connector Gender
Male Pins
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,454.20000¥1,454.20
Manufacturers Standard Package
Alternate Length
CIRC CBL 8POS RCPT TO RCPT 1.64'
In-Stock: 6
Unit Price: ¥897.87000
CIRC CBL 8POS RCPT TO RCPT 3.28'
In-Stock: 0
Unit Price: ¥1,314.43000
CIRC CBL 8POS RCPT TO RCPT 6.56'
In-Stock: 7
Unit Price: ¥1,134.48000
CIRC CBL 8POS RCPT TO RCPT 16.4'
In-Stock: 5
Unit Price: ¥1,253.65000
CIRC CBL 8POS RCPT TO RCPT 32.8'
In-Stock: 2
Unit Price: ¥1,592.06000