Circular Cable Assembly Shielded 23.0' (7.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Shielded 23.0' (7.00m)
M8/M12 Industrial Circular Electrical Connectors

21330100850070

DigiKey Part Number
21330100850070-ND
Manufacturer
Manufacturer Product Number
21330100850070
Description
CIRC CBL 8POS RCPT TO WIRE 23'
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 23.0' (7.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
HARTING
2nd Connector Type
Wire Leads
Series
Length
23.0' (7.00m)
Packaging
Bulk
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Receptacle
Cable Material
Polyurethane (PUR)
1st Connector Gender
Male Pins
Color
Yellow
1st Connector Number of Positions
8
Shielding
Shielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
1st Connector Shell Size - Insert
M12
Usage
Industrial Environments
1st Connector Orientation
X
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2¥875.13000¥1,750.26
Manufacturers Standard Package
Alternate Length
CIRC CBL 8POS RCPT TO WIRE 3.28'
In-Stock: 2
Unit Price: ¥548.14000
CIRC CBL 8POS RCPT TO WIRE 6.56'
In-Stock: 4
Unit Price: ¥606.11000
CIRC CBL 8POS RCPT TO WIRE 16.4'
In-Stock: 6
Unit Price: ¥835.02000
CIRC CBL 8POS RCPT TO WIRE 32.8'
In-Stock: 4
Unit Price: ¥1,146.97000
CIRC CBL 8POS RCPT TO WIRE 9.84'
In-Stock: 0
Unit Price: ¥570.31500