


21035962515 | |
|---|---|
DigiKey Part Number | 1195-8834-ND |
Manufacturer | |
Manufacturer Product Number | 21035962515 |
Description | CIRC CBL 4POS PLUG TO WIRE 0.98' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.98' (300.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 21035962515 Models |
Category | 1st Connector Orientation L |
Manufacturer HARTING | 1st Connector Mounting Type Panel Feed Through |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 0.98' (300.00mm) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Individual |
1st Connector Gender Female Sockets | Color Multiple |
1st Connector Number of Positions 4 (Power) | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥334.03000 | ¥334.03 |
| 10 | ¥283.88400 | ¥2,838.84 |
| 25 | ¥266.11520 | ¥6,652.88 |
| 50 | ¥253.42080 | ¥12,671.04 |
| 100 | ¥241.33750 | ¥24,133.75 |
| 250 | ¥226.24792 | ¥56,561.98 |







