
PTX-10140 | |
|---|---|
DigiKey Part Number | 377-PTX-10140-ND |
Manufacturer | |
Manufacturer Product Number | PTX-10140 |
Description | STEEL PLATE FOR AIO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 12.205" L x 8.268" W x 0.063" H (310.01mm x 210.01mm x 1.60mm) Natural |
Datasheet | Datasheet |
Category | For Use With/Related Products AIO Series |
Manufacturer Bud Industries | Size / Dimension 12.205" L x 8.268" W x 0.063" H (310.01mm x 210.01mm x 1.60mm) |
Packaging Box | Color Natural |
Part Status Active | Material Metal, Steel |
Type Panel, Inner |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥69.60000 | ¥69.60 |
| 10 | ¥58.92600 | ¥589.26 |



