




21033962532 | |
|---|---|
DigiKey Part Number | 1195-8864-ND |
Manufacturer | |
Manufacturer Product Number | 21033962532 |
Description | CONN RCPT FMALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 21033962532 Models |
Category | Orientation L |
Mfr | Primary Material Metal |
Series | Shell Material Zinc Die Cast |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Features Board Guide |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Current Rating (Amps) 16A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 63V |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -40°C ~ 85°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥313.76000 | ¥313.76 |
| 10 | ¥266.64900 | ¥2,666.49 |
| 25 | ¥249.95560 | ¥6,248.89 |
| 50 | ¥238.03040 | ¥11,901.52 |
| 100 | ¥226.68060 | ¥22,668.06 |
| 250 | ¥212.50716 | ¥53,126.79 |






