


21032961506 | |
|---|---|
DigiKey Part Number | 1195-8850-ND |
Manufacturer | |
Manufacturer Product Number | 21032961506 |
Description | CONN PLUG MALE 4POS GOLD IDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins IDC |
Datasheet | Datasheet |
EDA/CAD Models | 21032961506 Models |
Category | Shell Material Zinc Die Cast |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 12A |
Shell Size - Insert M12-4 | Voltage Rating 63V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.228" ~ 0.531" (5.80mm ~ 13.50mm) |
Termination IDC | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Backshell Material, Plating Zinc Die Cast |
Orientation L | Contact Material Copper Alloy |
Primary Material Metal | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥408.54000 | ¥408.54 |
| 10 | ¥347.23200 | ¥3,472.32 |
| 25 | ¥325.50360 | ¥8,137.59 |
| 50 | ¥309.97600 | ¥15,498.80 |
| 100 | ¥295.19750 | ¥29,519.75 |
| 250 | ¥276.74252 | ¥69,185.63 |








