5 (4 Power + FE) Position Circular Connector Receptacle, Female Sockets and Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 (4 Power + FE) Position Circular Connector Receptacle, Female Sockets and Male Pins Solder
M8/M12 Industrial Circular Electrical Connectors

21033961530

DigiKey Part Number
1195-8801-ND
Manufacturer
Manufacturer Product Number
21033961530
Description
CONN CIRC RCPT 5POS GOLD SOLDER
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
5 (4 Power + FE) Position Circular Connector Receptacle, Female Sockets and Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
21033961530 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Zinc Die Cast
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Type
Features
Board Guide
Number of Positions
5 (4 Power + FE)
Shielding
Shell Size - Insert
M12-5
Current Rating (Amps)
16A
Mounting Type
Panel Mount, Through Hole
Voltage Rating
63V
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-40°C ~ 85°C
Termination
Solder
Contact Material
Copper Alloy
Fastening Type
Threaded
Insert Material
Polyamide (PA), Nylon
Orientation
L
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥297.55000¥297.55
10¥252.90500¥2,529.05
25¥237.07120¥5,926.78
50¥225.76260¥11,288.13
100¥214.99670¥21,499.67
250¥201.55272¥50,388.18
Manufacturers Standard Package