


21033812820 | |
|---|---|
DigiKey Part Number | 1195-6501-ND |
Manufacturer | |
Manufacturer Product Number | 21033812820 |
Description | CONN FMALE INSERT 8POS SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Insert, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 21033812820 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Features Board Guide, Insert Only, Requires Shell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 0.5A |
Number of Positions 8 | Voltage Rating 48V |
Shell Size - Insert M12-8 | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Contact Material Copper Alloy |
Termination Solder | Insert Material Liquid Crystal Polymer (LCP) |
Orientation X |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥234.94000 | ¥234.94 |
| 10 | ¥199.71400 | ¥1,997.14 |
| 25 | ¥187.20720 | ¥4,680.18 |
| 50 | ¥178.27580 | ¥8,913.79 |
| 100 | ¥169.77130 | ¥16,977.13 |
| 250 | ¥159.15392 | ¥39,788.48 |
| 500 | ¥151.56890 | ¥75,784.45 |












