5 Position Circular Connector Plug, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Circular Connector Plug, Female Sockets Screw
21033492501
21033492501
M8/M12 Industrial Circular Electrical Connectors

21033492501

DigiKey Part Number
1195-8778-ND
Manufacturer
Manufacturer Product Number
21033492501
Description
CONN PLUG FMALE 5POS GOLD SCREW
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Female Sockets Screw
Datasheet
 Datasheet
EDA/CAD Models
21033492501 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Zinc Die Cast
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Features
Backshell, Coupling Nut
Connector Type
Shielding
Number of Positions
5
Current Rating (Amps)
4A
Shell Size - Insert
M12-5
Voltage Rating
60V
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.157" ~ 0.315" (4.00mm ~ 8.00mm)
Termination
Screw
Operating Temperature
-30°C ~ 85°C
Fastening Type
Threaded
Backshell Material, Plating
Zinc Die Cast
Orientation
B
Contact Material
Brass
Primary Material
Metal
Insert Material
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥312.28000¥312.28
10¥265.40900¥2,654.09
25¥248.79800¥6,219.95
50¥236.92880¥11,846.44
100¥225.62950¥22,562.95
250¥211.52136¥52,880.34
Manufacturers Standard Package