Circular Cable Assembly Unshielded 0.66' (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Unshielded 0.66' (200.00mm)
har-flex®

21033391301

DigiKey Part Number
1195-8770-ND
Manufacturer
Manufacturer Product Number
21033391301
Description
CIRC CBL 5POS RCPT TO WIRE 0.66'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 0.66' (200.00mm)
Datasheet
 Datasheet
EDA/CAD Models
21033391301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Orientation
B
Manufacturer
HARTING
1st Connector Mounting Type
Panel Feed Through
Series
2nd Connector Type
Wire Leads
Packaging
Bulk
Length
0.66' (200.00mm)
Part Status
Active
Assembly Configuration
Standard
1st Connector Type
Receptacle
Cable Type
Individual
1st Connector Gender
Male Pins
Color
Multiple
1st Connector Number of Positions
5
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
M12
Usage
Industrial Environments
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥310.79000¥310.79
10¥264.17700¥2,641.77
25¥247.64000¥6,191.00
50¥235.82400¥11,791.20
100¥224.57920¥22,457.92
250¥210.53656¥52,634.14
Manufacturers Standard Package