5 Position Circular Connector Plug, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Circular Connector Plug, Male Pins Solder
M8/M12 Industrial Circular Electrical Connectors

21033211520

DigiKey Part Number
1195-8155-ND
Manufacturer
Manufacturer Product Number
21033211520
Description
CONN PLUG MALE 5POS GOLD SOLDER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
21033211520 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Orientation
A
Series
Primary Material
Metal
Packaging
Bulk
Shell Material
Zinc Die Cast
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Color
Silver
Number of Positions
5
Ingress Protection
IP67 - Dust Tight, Waterproof
Shell Size - Insert
M12-5
Voltage Rating
50V
Mounting Type
Panel Mount, Through Hole
Operating Temperature
-40°C ~ 85°C
Mounting Feature
Bulkhead
Contact Material
Copper Alloy
Termination
Solder
Insert Material
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥359.91000¥359.91
10¥305.90700¥3,059.07
30¥283.09867¥8,492.96
50¥273.08360¥13,654.18
100¥260.06160¥26,006.16
250¥243.80312¥60,950.78
Manufacturers Standard Package