


21033111515 | |
|---|---|
DigiKey Part Number | 1195-6489-ND |
Manufacturer | |
Manufacturer Product Number | 21033111515 |
Description | CONN RCPT MALE 5POS SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 21033111515 Models |
Category | Fastening Type Push-Pull |
Mfr | Orientation A |
Series | Features Board Guide, Flange |
Packaging Bulk | Shielding |
Part Status Active | Current Rating (Amps) 4A |
Connector Type | Voltage Rating 60VDC |
Number of Positions 5 | Operating Temperature -40°C ~ 85°C |
Shell Size - Insert M12-5 | Contact Material Copper Alloy |
Mounting Type Surface Mount | Insert Material Liquid Crystal Polymer (LCP) |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥86.34000 | ¥86.34 |
| 10 | ¥73.39600 | ¥733.96 |
| 25 | ¥68.79960 | ¥1,719.99 |
| 50 | ¥65.51320 | ¥3,275.66 |













