



21023593401 | |
|---|---|
DigiKey Part Number | 1195-5593-ND |
Manufacturer | |
Manufacturer Product Number | 21023593401 |
Description | CONN PLUG MALE 4POS GOLD SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | 21023593401 Models |
Category | Orientation A |
Mfr | Primary Material Metal |
Series | Shell Material Copper Zinc Alloy |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Black, Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 4 | Current Rating (Amps) 4A |
Shell Size - Insert M8-4 | Voltage Rating 30V |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -30°C ~ 85°C |
Termination Screw | Contact Material Brass |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥180.12000 | ¥180.12 |
| 10 | ¥153.10200 | ¥1,531.02 |
| 25 | ¥143.51760 | ¥3,587.94 |
| 50 | ¥136.66840 | ¥6,833.42 |
| 100 | ¥130.14820 | ¥13,014.82 |
| 250 | ¥122.00760 | ¥30,501.90 |
| 500 | ¥116.19146 | ¥58,095.73 |














