3 Position Circular Connector Plug, Male Pins IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Circular Connector Plug, Male Pins IDC
M8/M12 Industrial Circular Electrical Connectors

21021591305

DigiKey Part Number
1195-5473-ND
Manufacturer
Manufacturer Product Number
21021591305
Description
CONN PLUG MALE 3POS GOLD IDC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Male Pins IDC
Datasheet
 Datasheet
EDA/CAD Models
21021591305 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Zinc Die Cast
Mfr
Contact Finish - Mating
Gold
Series
Color
Black, Silver
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Features
Backshell
Connector Type
Shielding
Number of Positions
3
Current Rating (Amps)
2A
Shell Size - Insert
M8-3
Voltage Rating
32V
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 85°C
Termination
IDC
Backshell Material, Plating
Zinc Die Cast
Fastening Type
Threaded
Contact Material
Copper Alloy
Orientation
A
Insert Material
Polyamide (PA), Nylon
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥133.81000¥133.81
10¥113.68800¥1,136.88
25¥106.56720¥2,664.18
50¥101.48120¥5,074.06
100¥96.63900¥9,663.90
250¥90.59316¥22,648.29
500¥86.27392¥43,136.96
1,000¥82.16208¥82,162.08
Manufacturers Standard Package