


21010102008 | |
|---|---|
DigiKey Part Number | 21010102008-ND |
Manufacturer | |
Manufacturer Product Number | 21010102008 |
Description | CONN WIRE SEAL M8 BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Seal M8 Black |
Datasheet | Datasheet |
EDA/CAD Models | 21010102008 Models |
Category | Accessory Type Wire Seal |
Manufacturer HARTING | For Use With/Related Products Cable, 2.5 ~ 3.5mm |
Series | Shell Size - Insert M8 |
Packaging Bulk | Features Dust Tight, Waterproof |
Part Status Active | Color Black |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥28.28200 | ¥282.82 |


