Cable Terminal Module to Wire 8 Line 6.56' (2.00m) 78.7"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Terminal Module to Wire 8 Line 6.56' (2.00m) 78.7"
Ha-VIS preLink – Modular Ethernet
HARTING Ha-VIS preLink® - Installation technology with process reliability

20826001020

DigiKey Part Number
20826001020-ND
Manufacturer
Manufacturer Product Number
20826001020
Description
CABLE TERM MOD-WIRE 8WIRE 6.56'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Terminal Module to Wire 8 Line 6.56' (2.00m) 78.7"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Terminal Module to Wire
Manufacturer
HARTING
Number of Lines
8
Series
Cable Length - Unexposed
6.56' (2.00m) 78.7"
Packaging
Bulk
Features
Cat7, Industrial Environments - IP67, Shielded
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥219.18800¥2,191.88