Image for 850910-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

850910-1

DigiKey Part Number
850910-1-ND
Manufacturer
Manufacturer Product Number
850910-1
Description
CONN LGH RCPT 1POS CIRC PNL MNT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 Position Connector LGH 2 Receptacle Circular Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
850910-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Circular
Manufacturer
TE Connectivity AMP Connectors
Barrel Depth
1.43" (36.32mm)
Packaging
Bulk
Voltage
30kVDC
Part Status
Active
Mounting Type
Panel Mount
Style
LGH 2
Features
Flange
Connector Type
Receptacle
Base Product Number
Number of Positions
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 24 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥6,416.92600¥64,169.26
Manufacturers Standard Package

Other Suppliers on DigiKey

24In Stock
Ships from WEC