Hood - 90° Connector Side Entry, Triple M32 24B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood - 90° Connector Side Entry, Triple M32 24B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
HARTING Han® HPR Compact - Solutions for applications with limited space in harsh environments

19400240652

DigiKey Part Number
19400240652-ND
Manufacturer
Manufacturer Product Number
19400240652
Description
CONN HOOD SIDE TRIPLE SZ24B M32
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hood - 90° Connector Side Entry, Triple M32 24B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
19400240652 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M32
Manufacturer
HARTING
Size / Dimension
7.559" L x 5.118" W x 6.024" H (192.00mm x 130.00mm x 153.00mm)
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Hood - 90°
Housing Finish
Powder Coated
Style
Side Entry, Triple
Operating Temperature
-40°C ~ 125°C
Size
24B
Base Product Number
Lock Location
Screw Locks on Hood
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5,731.51000¥5,731.51
10¥4,873.01600¥48,730.16
Manufacturers Standard Package