
19400240469 | |
|---|---|
DigiKey Part Number | 19400240469-ND |
Manufacturer | |
Manufacturer Product Number | 19400240469 |
Description | CONN HAN 24HPR-ENLARGD-GG-SV-M50 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M50 24B IP65/IP68/IP69/IPx9K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19400240469 Models |
Category | Thread Size M50 |
Manufacturer HARTING | Size / Dimension 7.559" L x 2.283" W x 4.693" H (192.00mm x 58.00mm x 119.20mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68/IP69/IPx9K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
Lock Location Screw Locks on Hood |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,308.05000 | ¥3,308.05 |
| 10 | ¥2,812.40000 | ¥28,124.00 |
| 25 | ¥2,669.44960 | ¥66,736.24 |


