
19400211113 | |
|---|---|
DigiKey Part Number | 1195-19400211113-ND |
Manufacturer | |
Manufacturer Product Number | 19400211113 |
Description | HAN HPR SP2-PFT/TE-SCL-M40 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M40 IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Screw Locks on Hood |
Manufacturer HARTING | Thread Size M40 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,779.26000 | ¥1,779.26 |
| 10 | ¥1,512.57200 | ¥15,125.72 |
| 25 | ¥1,417.99400 | ¥35,449.85 |
| 50 | ¥1,357.78560 | ¥67,889.28 |




