
19400210413 | |
|---|---|
DigiKey Part Number | 1195-19400210413-ND |
Manufacturer | |
Manufacturer Product Number | 19400210413 |
Description | HAN HPR SP2-TGG-SV-M40 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M40 SP2 IP65/IP68/IP69/IPx9K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Screw Locks on Hood |
Manufacturer HARTING | Thread Size M40 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68/IP69/IPx9K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size SP2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,353.79000 | ¥1,353.79 |
| 10 | ¥1,150.86900 | ¥11,508.69 |
| 25 | ¥1,078.88680 | ¥26,972.17 |
| 50 | ¥1,027.46620 | ¥51,373.31 |



