
19400110411 | |
|---|---|
DigiKey Part Number | 1195-19400110411-ND |
Manufacturer | |
Manufacturer Product Number | 19400110411 |
Description | HAN HPR SP1-HTE-SCL-M25 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 SP1 IP65/IP68/IP69/IPx9K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Screw Locks on Hood |
Manufacturer HARTING | Thread Size M25 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68/IP69/IPx9K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size SP1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,283.52000 | ¥1,283.52 |
| 10 | ¥1,091.07800 | ¥10,910.78 |
| 25 | ¥1,022.83560 | ¥25,570.89 |
| 50 | ¥974.08500 | ¥48,704.25 |


