
19365101421 | |
|---|---|
DigiKey Part Number | 1195-7279-ND |
Manufacturer | |
Manufacturer Product Number | 19365101421 |
Description | 10B EX HOOD TOP ENTRY, DOUBLE LE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19365101421 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 3.681" L x 1.693" W x 2.402" H (93.50mm x 43.00mm x 61.00mm) |
Series | Housing Color Blue |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Zinc, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -20°C ~ 40°C |
Size 10B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥494.00000 | ¥494.00 |
| 10 | ¥419.86000 | ¥4,198.60 |
| 25 | ¥393.58600 | ¥9,839.65 |
| 50 | ¥374.81460 | ¥18,740.73 |
| 100 | ¥356.94340 | ¥35,694.34 |
| 250 | ¥334.62992 | ¥83,657.48 |





