
19365061541 | |
|---|---|
DigiKey Part Number | 1195-7277-ND |
Manufacturer | |
Manufacturer Product Number | 19365061541 |
Description | 6B EX HOOD SIDE ENTRY, SINGLE LE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19365061541 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 2.362" L x 1.693" W x 2.008" H (60.00mm x 43.00mm x 51.00mm) |
Series | Housing Color Blue |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Zinc, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -20°C ~ 40°C |
Size 6B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥386.62600 | ¥3,866.26 |








