




19302100447 | |
|---|---|
DigiKey Part Number | 1195-3797-ND |
Manufacturer | |
Manufacturer Product Number | 19302100447 |
Description | HAN 10B-HMC-GG-R-M32 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19302100447 Models |
Category | Thread Size M32 |
Manufacturer HARTING | Size / Dimension 2.858" L x 1.693" W x 2.835" H (72.60mm x 43.00mm x 72.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥412.29000 | ¥412.29 |
| 10 | ¥350.44500 | ¥3,504.45 |
| 25 | ¥328.51160 | ¥8,212.79 |
| 50 | ¥312.84220 | ¥15,642.11 |
| 100 | ¥297.92420 | ¥29,792.42 |
| 250 | ¥279.29956 | ¥69,824.89 |














