
19302100292 | |
|---|---|
DigiKey Part Number | 19302100292-ND |
Manufacturer | |
Manufacturer Product Number | 19302100292 |
Description | 10B SURFACE MOUNT HOUSING, SINGL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry, Dual M32 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19302100292 Models |
Category | Thread Size M32 |
Manufacturer HARTING | Housing Color Gray |
Series | Features Feed Through |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Box Mount | Housing Finish Powder Coated |
Style Side Entry, Dual | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥810.41000 | ¥810.41 |
| 10 | ¥688.90400 | ¥6,889.04 |
| 25 | ¥645.80480 | ¥16,145.12 |
| 50 | ¥615.01520 | ¥30,750.76 |
| 100 | ¥585.70340 | ¥58,570.34 |

















