Similar

19200320272 | |
|---|---|
DigiKey Part Number | 1195-5344-ND |
Manufacturer | |
Manufacturer Product Number | 19200320272 |
Description | CONN BASE SIDE ENTRY SZ32A M32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M32 32A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19200320272 Models |
Category | Thread Size M32 |
Manufacturer HARTING | Size / Dimension 4.173" L x 2.244" W x 3.220" H (106.00mm x 57.00mm x 81.80mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 32A | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (2) on Base Bottom | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C14610N0326004 | Amphenol Sine Systems Corp | 0 | C14610N0326004-ND | ¥895.37440 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥651.24000 | ¥651.24 |
| 10 | ¥553.52700 | ¥5,535.27 |
| 25 | ¥518.89440 | ¥12,972.36 |
| 50 | ¥494.14840 | ¥24,707.42 |
| 100 | ¥470.59480 | ¥47,059.48 |



























