



15250682601000 | |
|---|---|
DigiKey Part Number | 1195-3421-2-ND - Tape & Reel (TR) 1195-3421-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15250682601000 |
Description | CONN RCPT 68POS 0.05 SMD R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 Position Receptacle Connector 0.050" (1.27mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 15250682601000 Models |
Category | Mounting Type Surface Mount, Right Angle |
Mfr | Termination |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Color Black |
Part Status Active | Insulation Height 0.120" (3.05mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Features Board Guide, Solder Retention |
Number of Positions Loaded All | Applications General Purpose |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Copper Alloy |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥67.73000 | ¥67.73 |
| 10 | ¥57.53400 | ¥575.34 |
| 100 | ¥48.89970 | ¥4,889.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 560 | ¥43.30525 | ¥24,250.94 |
| 1,120 | ¥41.24070 | ¥46,189.58 |
| 1,680 | ¥40.07911 | ¥67,332.90 |









