



15130682601000 | |
|---|---|
DigiKey Part Number | 1195-15130682601000TR-ND - Tape & Reel (TR) 1195-15130682601000CT-ND - Cut Tape (CT) 1195-15130682601000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15130682601000 |
Description | HAR-FLEX STR M 4.85MM 68P PL1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 68 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 15130682601000 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.157" (4.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.383" (9.73mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Board Guide, Pick and Place, Solder Retention |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 11.1mm, 12.6mm, 13.9mm, 15.4mm, 18.5mm, 20mm |
Mounting Type |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥72.11000 | ¥72.11 |
| 10 | ¥61.27200 | ¥612.72 |
| 100 | ¥52.07780 | ¥5,207.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥48.81844 | ¥12,204.61 |
| 500 | ¥46.48994 | ¥23,244.97 |
| 750 | ¥45.18020 | ¥33,885.15 |
| 1,250 | ¥43.58255 | ¥54,478.19 |
| 1,750 | ¥42.56166 | ¥74,482.90 |









