



15220062401000 | |
|---|---|
DigiKey Part Number | 1195-5662-2-ND - Tape & Reel (TR) 1195-5662-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15220062401000 |
Description | CONN RCPT 6POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 15220062401000 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Color Black |
Part Status Active | Insulation Height 0.356" (9.05mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Board Guide, Pick and Place, Solder Retention |
Number of Positions Loaded All | Applications General Purpose |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Copper Alloy |
Mounting Type Surface Mount |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.11000 | ¥40.11 |
| 10 | ¥34.04800 | ¥340.48 |
| 100 | ¥28.93670 | ¥2,893.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 220 | ¥27.37032 | ¥6,021.47 |
| 440 | ¥26.06439 | ¥11,468.33 |
| 660 | ¥25.32974 | ¥16,717.63 |
| 1,100 | ¥24.43370 | ¥26,877.07 |
| 1,540 | ¥23.86108 | ¥36,746.06 |
| 2,200 | ¥23.26872 | ¥51,191.18 |








