



15110062401000 | |
|---|---|
DigiKey Part Number | 1195-5645-2-ND - Tape & Reel (TR) 1195-5645-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15110062401000 |
Description | CONN HEADER SMD 6POS 1.27MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 15110062401000 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Length - Mating 0.157" (4.00mm) |
Part Status Active | Insulation Height 0.266" (6.76mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Board Guide, Solder Retention |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.16000 | ¥34.16 |
| 10 | ¥29.01900 | ¥290.19 |
| 100 | ¥24.66030 | ¥2,466.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 220 | ¥23.32555 | ¥5,131.62 |
| 440 | ¥22.21227 | ¥9,773.40 |
| 660 | ¥21.58608 | ¥14,246.81 |
| 1,100 | ¥20.82235 | ¥22,904.58 |
| 1,540 | ¥20.33431 | ¥31,314.84 |
| 2,200 | ¥19.82950 | ¥43,624.90 |






